The B41044A2107M7 is a radial capacitor with a capacitance of 100uF and a tolerance of 20%. It has a voltage rating of 6.3V and is designed for through hole mounting. The component measures 5mm in diameter and 11mm in height. It operates within a temperature range of -40°C to 105°C and is available in quantities of 2000 in an ammo pack.
TDK B41044A2107M7 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A2107M7 to view detailed technical specifications.
No datasheet is available for this part.