The B41044A2476M7 is a 47uF radial through hole capacitor from TDK with a diameter of 5mm and a height of 11mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is rated for 2000 hours of life and has a ripple current of 180mA. It is available in an ammo pack with 2000 pieces per package.
TDK B41044A2476M7 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A2476M7 to view detailed technical specifications.
No datasheet is available for this part.