The TDK B41044A3157M8 is a radial electrolytic capacitor with a capacitance of 150uF and a voltage rating of 10V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting and has a diameter of 6.3mm and a height of 11mm. It is available in an ammo pack with 2000 pieces per package.
TDK B41044A3157M8 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 280mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A3157M8 to view detailed technical specifications.
No datasheet is available for this part.