The TDK B41044A4227M6 is a 220uF radial through hole capacitor with a 16V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in an ammo pack with 1000 pieces per package. It has a lead pitch of 3.5mm and a length of 11.5mm. The capacitor is rated for 3000 hours of life and has a ripple current of 450mA.
TDK B41044A4227M6 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 450mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A4227M6 to view detailed technical specifications.
No datasheet is available for this part.