This TDK B41044A4337M8 capacitor features a radial package with a diameter of 8mm and a height of 11.5mm, suitable for through hole mounting. It has a capacitance of 330uF with a tolerance of 20% and is rated for a DC voltage of 16V. The capacitor operates within a temperature range of -40°C to 105°C and has a ripple current of 450mA. It is available in an ammo pack with 1000 pieces per package.
TDK B41044A4337M8 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 450mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A4337M8 to view detailed technical specifications.
No datasheet is available for this part.