This 47uF radial through hole capacitor from TDK has a DC rated voltage of 16V and a tolerance of 20%. It features a 5mm diameter and 11mm height, with a lead pitch of 2mm and a length of 11mm. The capacitor is packaged in an ammo pack with 2000 units per package. It operates over a temperature range of -40°C to 105°C and has a life of 2000 hours. The ripple current rating is 180mA.
TDK B41044A4476M16 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A4476M16 to view detailed technical specifications.
No datasheet is available for this part.