This is a radial capacitor with a capacitance of 470uF, a voltage rating of 16V, and a tolerance of 20%. It has a diameter of 10mm and a height of 12.5mm, making it suitable for through hole mounting. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in an ammo pack with 500 pieces per package.
TDK B41044A4477M8 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 660mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A4477M8 to view detailed technical specifications.
No datasheet is available for this part.