This TDK B41044A5227M8 capacitor has a capacitance of 220uF and a voltage rating of 25V with a tolerance of 20%. It has a radial package with a diameter of 8mm and a height of 11.5mm. The capacitor is designed for through hole mounting with a lead pitch of 5mm and a length of 11.5mm. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in an ammo pack with 1000 units per package.
TDK B41044A5227M8 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 450mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A5227M8 to view detailed technical specifications.
No datasheet is available for this part.