This radial capacitor has a capacitance of 33uF and a voltage rating of 25V with a tolerance of 20%. It has a diameter of 5mm and a height of 11mm. The capacitor is designed for through-hole mounting and is available in a quantity of 2000 in an ammo pack. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
TDK B41044A5336M16 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A5336M16 to view detailed technical specifications.
No datasheet is available for this part.