This TDK B41044A6157M8 capacitor features a radial package with a 10mm diameter and 12.5mm height, suitable for through hole mounting. It has a capacitance of 150uF with a tolerance of 20% and a voltage rating of 50V. The capacitor is designed to operate within a temperature range of -40°C to 105°C and has a maximum ripple current of 490mA. It is available in an ammo pack with 500 pieces per package.
TDK B41044A6157M8 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 490mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A6157M8 to view detailed technical specifications.
No datasheet is available for this part.