The TDK B41044A6225M8 is a radial capacitor with a capacitance of 2.2uF, a diameter of 5mm, and a height of 11mm. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor has a voltage rating of 50V and a ripple current of 55mA. It is available in an ammo pack with 2000 pieces per package.
TDK B41044A6225M8 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 55mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A6225M8 to view detailed technical specifications.
No datasheet is available for this part.