This radial capacitor has a capacitance of 33uF with a tolerance of 20% and a voltage rating of 50V. It has a diameter of 6.3mm and a height of 11mm, with a lead pitch of 5mm and a length of 11mm. The capacitor is designed for through hole mounting and is available in an ammo pack with 2000 units per package. It is rated for operation between -40°C and 105°C and has a maximum ripple current of 200mA.
TDK B41044A6336M8 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A6336M8 to view detailed technical specifications.
No datasheet is available for this part.