This radial capacitor has a capacitance of 47uF with a tolerance of 20% and a voltage rating of 50V. It measures 8mm in diameter and 11.5mm in height, with a lead pitch of 5mm. The capacitor is designed for through hole mounting and is available in quantities of 1000 in an ammo pack. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
TDK B41044A6476M8 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 250mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A6476M8 to view detailed technical specifications.
No datasheet is available for this part.