The B41044A7106M7 is a 10uF radial through hole capacitor from TDK with a voltage rating of 35V and a tolerance of 20%. It has a diameter of 5mm and a height of 11mm, with a lead pitch of 2mm. The capacitor is designed to operate within a temperature range of -40°C to 105°C and has a maximum ripple current of 180mA. It is available in an ammo pack with 2000 units per package.
TDK B41044A7106M7 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A7106M7 to view detailed technical specifications.
No datasheet is available for this part.