This radial capacitor from TDK has a capacitance of 33uF and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is rated for a maximum voltage of 35V. The capacitor is packaged in an ammo pack with 2000 units per package and has a lead pitch of 2mm.
TDK B41044A7336M7 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A7336M7 to view detailed technical specifications.
No datasheet is available for this part.