The TDK B41044A8476M8 is a radial capacitor with a capacitance of 47uF and a tolerance of 20%. It has a voltage rating of 63V and is designed for through-hole mounting. The capacitor measures 8mm in diameter and 11.5mm in height, with a lead pitch of 5mm. It is rated for 3000 hours of life and operates within a temperature range of -40°C to 105°C.
TDK B41044A8476M8 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 328mA |
| Series | B41044 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41044A8476M8 to view detailed technical specifications.
No datasheet is available for this part.