TDK B41112-A2226-M000 technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Diameter | 4mm |
| Dissipation Factor | 0.26% |
| Height | 4.3mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 29mA |
| Series | B41112 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41112-A2226-M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.