Aluminum Electrolytic Capacitors - Snap In AL-ELKO SNAP IN 2200UF 100V
TDK B41303-B9228-M technical specifications.
| Capacitance | 2.2mF |
| Construction | RADIAL |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | B41303 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41303-B9228-M to view detailed technical specifications.
No datasheet is available for this part.