
Aluminum Electrolytic Capacitors - Snap In AL-ELKO SNAP IN 2200UF 63V
TDK B41303-J8228-M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 59mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | B41303 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41303-J8228-M to view detailed technical specifications.
No datasheet is available for this part.
