Cap Aluminum 10000uF 40V 20% (30 X 35mm) 10mm 0.031 Ohm 2600mA 2000 hr 85C Bulk
TDK B41303B7109M7 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 31mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Ripple Current | 2.6A |
| Series | B41303 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41303B7109M7 to view detailed technical specifications.
No datasheet is available for this part.