Cap Aluminum 22000uF 10V 20% (30 X 30mm) 10mm 0.031 Ohm 2600mA 2000 hr 85C Bulk
TDK B41303J3229M2 technical specifications.
| Capacitance | 22mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 31mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Ripple Current | 2.6A |
| Series | B41303 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41303J3229M2 to view detailed technical specifications.
No datasheet is available for this part.