TDK B41456B9109M technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 51.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 80.7mm |
| Height - Seated (Max) | 3.177inch |
| Impedance | 14mR |
| Lead Pitch | 0.874inch |
| Length | 80.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 10A |
| Series | B41456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41456B9109M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.