TDK B41505A8109M000 technical specifications.
| Package/Case | Aluminum |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 60 |
| Packaging | Bulk |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41505A8109M000 to view detailed technical specifications.
No datasheet is available for this part.