Aluminum Electrolytic Capacitors - Screw Terminal 150000UF 25V AL-ELKO SCREW TERM
TDK B41550A5150Q000 technical specifications.
| Capacitance | 150mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 40A |
| RoHS Compliant | Yes |
| Series | B41550 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41550A5150Q000 to view detailed technical specifications.
No datasheet is available for this part.
