This TDK B41550 series aluminum capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 25V and a tolerance of 30%. The capacitor is available in a bulk packaging with a package quantity of 36. It is RoHS compliant and has a series resistance of 28mR.
TDK B41550E5109Q000 technical specifications.
| Package/Case | Aluminum |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Lead Pitch | 12.7mm |
| Length | 80.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 15A |
| RoHS Compliant | Yes |
| Series | B41550 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41550E5109Q000 to view detailed technical specifications.
No datasheet is available for this part.