TDK B41550E7479Q000 technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Diameter | 64.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 105mm |
| Height - Seated (Max) | 4.201inch |
| Impedance | 8mR |
| Lead Pitch | 28.5mm |
| Length | 105.7mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Ripple Current | 17A |
| Ripple Current (AC) | 17A |
| RoHS Compliant | Yes |
| Series | B41550 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41550E7479Q000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.