TDK B41550E8339Q000 technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 76.9mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 105mm |
| Height - Seated (Max) | 4.201inch |
| Impedance | 8mR |
| Lead Pitch | 31.7mm |
| Length | 105.7mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Ripple Current | 21A |
| Ripple Current (AC) | 21A |
| RoHS Compliant | Yes |
| Series | B41550 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41550E8339Q000 to view detailed technical specifications.
No datasheet is available for this part.
