TDK B41560A5100M technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 9.4mR |
| Height | 105.7mm |
| Height - Seated (Max) | 4.201inch |
| Impedance | 7.6mR |
| Lead Pitch | 0.874inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 15A |
| Series | B41560 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A5100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.