This 47mF aluminum electrolytic capacitor features a tolerance of 20% and a DC rated voltage of 25V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor's equivalent series resistance is 16mR, and it can withstand a ripple current of 11A. With a lifespan of 3000 hours, this component is suitable for various applications. It is also RoHS compliant, making it a suitable choice for environmentally friendly designs.
TDK B41560A5479M000 technical specifications.
| Capacitance | 47mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 16mR |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 11A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A5479M000 to view detailed technical specifications.
No datasheet is available for this part.