TDK B41560A7100M technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 8.2mR |
| Height - Seated (Max) | 4.201inch |
| Impedance | 7mR |
| Lead Pitch | 1.122inch |
| Length | 105.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 18A |
| Series | B41560 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A7100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.