TDK B41560A8109M000 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 105.7mm |
| Lead Diameter | 8.2mm |
| Lead Pitch | 12.7mm |
| Leakage Current | 4uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 25A |
| RoHS Compliant | Yes |
| Series | B41560 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A8109M000 to view detailed technical specifications.
No datasheet is available for this part.