The TDK B41570A9339Q000 is a 33 millifarad aluminum electrolytic capacitor with an equivalent series resistance of 9 milliohms. It operates over a temperature range of -55°C to 105°C and has a rated life of 20000 hours. The capacitor is compliant with RoHS regulations and features a tolerance of 30%. Its high ripple current rating of 23 amps makes it suitable for demanding applications.
TDK B41570A9339Q000 technical specifications.
| Capacitance | 33mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 9mR |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 23A |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41570A9339Q000 to view detailed technical specifications.
No datasheet is available for this part.