This 25V aluminum electrolytic capacitor from TDK has a tolerance of 30% and a lifespan of 20000 hours. It operates within a temperature range of -55°C to 105°C. The capacitor is packaged in bulk and is RoHS compliant.
TDK B41570E5100Q000 technical specifications.
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 33mR |
| Lead Pitch | 31.7mm |
| Length | 105.7mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 14A |
| RoHS Compliant | Yes |
| Series | B41570 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41570E5100Q000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.