This is a 25V aluminum capacitor with a diameter of 35.7mm, rated for 10000 hours of life and an operating temperature range of -55°C to 105°C. It has a high ripple current rating of 14A and is RoHS compliant. The capacitor is packaged in bulk and has a termination type of screw.
TDK B41570E5229Q000 technical specifications.
| Package/Case | Aluminum |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 33mR |
| Lead Pitch | 12.7mm |
| Length | 105.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 14A |
| RoHS Compliant | Yes |
| Series | B41570 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41570E5229Q000 to view detailed technical specifications.
No datasheet is available for this part.