TDK B41605A5688M2 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 19mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 15mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Tray |
| Ripple Current | 6.9A |
| Series | B41605 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41605A5688M2 to view detailed technical specifications.
No datasheet is available for this part.