TDK B41821-A5477-M008 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Termination | Radial |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821-A5477-M008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.