TDK B41821A2477M006 technical specifications.
| Package/Case | Aluminum |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A2477M006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.