This is a radial capacitor with a capacitance of 220uF and a tolerance of 20%. It has a DC rated voltage of 16V and a ripple current of 261mA. It is available in a radial package with a diameter of 6.3mm and a height of 11mm, and is suitable for through hole mounting. The operating temperature range is from -40°C to 85°C.
TDK B41827A4227M7 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 261mA |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A4227M7 to view detailed technical specifications.
No datasheet is available for this part.