The B41827A4477M2 is a radial capacitor with a capacitance of 470uF and a tolerance of 20%. It has a DC rated voltage of 16V and a maximum operating temperature of 85°C. The capacitor is designed for through hole mounting and has a diameter of 8mm and a height of 11.5mm. It is available in bulk packaging with a quantity of 4000 units.
TDK B41827A4477M2 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 446mA |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A4477M2 to view detailed technical specifications.
No datasheet is available for this part.