The TDK B41827A5337M1 is a 330uF radial capacitor with a 25V DC rated voltage, suitable for through hole mounting. It has a diameter of 10mm and a height of 12.5mm, with a lead pitch of 5mm and a length of 12.5mm. The capacitor is rated for 2000 hours of life and operates between -40°C and 85°C. It is available in bulk packaging with 2500 units per package.
TDK B41827A5337M1 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 446mA |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A5337M1 to view detailed technical specifications.
No datasheet is available for this part.