TDK B41828A3157M7 technical specifications.
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A3157M7 to view detailed technical specifications.
No datasheet is available for this part.