This TDK B41828A3337M8 capacitor features a radial package with a diameter of 8mm and a height of 11.5mm. It has a capacitance of 330uF and a tolerance of 20%. The component is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in an ammo pack with 1000 pieces per package.
TDK B41828A3337M8 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 236mA |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A3337M8 to view detailed technical specifications.
No datasheet is available for this part.