This 22uF capacitor has a radial package with a 5mm diameter and 11mm height, suitable for through hole mounting. It operates between -40°C and 105°C and has a tolerance of 20%. The capacitor has a DC rated voltage of 16V and a ripple current of 55mA.
TDK B41828A4226M7 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 55mA |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A4226M7 to view detailed technical specifications.
No datasheet is available for this part.