This 22uF capacitor is rated for 16V DC and features a radial package with a 5mm diameter and 11mm height. It is designed for through hole mounting with a 5mm lead pitch and 11mm length. The component has a tolerance of 20% and is rated for 2000 hours of life. It operates within a temperature range of -40°C to 105°C and has a ripple current of 55mA.
TDK B41828A4226M8 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 55mA |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A4226M8 to view detailed technical specifications.
No datasheet is available for this part.