This TDK B41828A4476M7 capacitor features a radial package with a 5mm diameter and 11mm height, suitable for through-hole mounting. It has a capacitance of 47uF with a tolerance of 20% and a voltage rating of 16V. The capacitor is designed to operate within a temperature range of -40°C to 105°C and has a ripple current of 80mA. It is available in an ammo pack with 2000 pieces per package.
TDK B41828A4476M7 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A4476M7 to view detailed technical specifications.
No datasheet is available for this part.