This TDK B41828A6227M8 capacitor features a radial package with a 10mm diameter and 16mm height, suitable for through hole mounting. It has a capacitance of 220uF with a 20% tolerance and a voltage rating of 50V. The component is designed to operate within a temperature range of -40°C to 105°C and has a ripple current of 369mA. It is available in an ammo pack with 500 pieces per package.
TDK B41828A6227M8 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 369mA |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A6227M8 to view detailed technical specifications.
No datasheet is available for this part.