This 1mF radial through hole capacitor from TDK has a voltage rating of 35V and a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 105°C and has a life of 2000 hours. The capacitor is packaged in bulk with 500 units per package and has a radial termination.
TDK B41828A7108M2 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 905mA |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A7108M2 to view detailed technical specifications.
No datasheet is available for this part.