The TDK B41828A7228M1 is a radial through hole capacitor with a capacitance of 2.2mF and a DC rated voltage of 35V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in bulk packaging with 375 pieces per package. It is not radiation hardened and has a tolerance of 20%. The capacitor measures 16mm in diameter and 31.5mm in height and length, with a lead pitch of 7.5mm.
TDK B41828A7228M1 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 31.5mm |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 375 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.403A |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A7228M1 to view detailed technical specifications.
No datasheet is available for this part.