This TDK B41828A9225M7 capacitor has a capacitance of 2.2uF with a tolerance of 20% and a voltage rating of 100V. It is available in a radial package with a diameter of 5mm and a height of 11mm, suitable for through hole mounting. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a ripple current rating of 25mA and a life expectancy of 2000 hours.
TDK B41828A9225M7 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 25mA |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A9225M7 to view detailed technical specifications.
No datasheet is available for this part.