TDK B41851A7107M008 technical specifications.
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A7107M008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.